
The MPC8536EAVTATH is a 32-bit microprocessor with a maximum operating temperature of 90°C and a minimum operating temperature of 0°C. It features a frequency of 1.25GHz and is packaged in a halogen-free FCBGA package. The device is surface mount and RoHS compliant. It is designed for use in high-speed applications and has a maximum supply voltage of 1.155V and a minimum supply voltage of 950mV.
Sign in to ask questions about the NXP MPC8536EAVTATH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC8536EAVTATH technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 32b |
| Frequency | 1.25GHz |
| Halogen Free | Halogen Free |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.155V |
| Min Supply Voltage | 950mV |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MPC85xx |
| Weight | 0.130358oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MPC8536EAVTATH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.