The MPC8536EBVTATHA is a 32-bit microprocessor with one core, 512KB of flash memory, and 32KB of RAM. It operates at a supply voltage of 1.21V and is packaged in a BGA package. The device is halogen-free and compliant with RoHS regulations. It can operate at a maximum temperature of 105°C and a minimum temperature of 0°C. The microprocessor supports I2C, USB, and Ethernet interfaces and has a maximum frequency of 333MHz.
Sign in to ask questions about the NXP MPC8536EBVTATHA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC8536EBVTATHA technical specifications.
| Package/Case | BGA |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Interface | I2C, USB, Ethernet |
| Max Frequency | 333MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 512KB |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 1.21V |
| Packaging | Tray |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | MPC85xx |
| Weight | 0.130358oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MPC8536EBVTATHA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.