The MPC8536ECVJAVLA is a 32-bit RISC microprocessor with a maximum clock frequency of 133MHz. It operates within a supply voltage range of 1.045V to 1.155V. The device features a 64-bit external data bus width and a 16-bit address bus width. The microprocessor is packaged in a 28x28mm HBGA, BGA783 package type.
Sign in to ask questions about the NXP MPC8536ECVJAVLA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC8536ECVJAVLA technical specifications.
| Number of Terminals | 783 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B783 |
| Width | 29 |
| Length | 29 |
| Supply Voltage-Nom | 1.1 |
| Supply Voltage-Min | 1.045 |
| Supply Voltage-Max | 1.155 |
| Clock Frequency-Max | 133 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 64 |
| Address Bus Width | 16 |
| Bit Size | 32 |
| Speed | 1500 |
| RoHS | Yes |
| Eccn Code | 5A002.A.1 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MPC8536ECVJAVLA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.