The MPC8536ECVTAKGA is a 32-bit microprocessor from NXP, featuring a 512KB memory size and 32KB RAM. It operates at a maximum frequency of 333MHz and has a minimum operating temperature of -40°C and a maximum operating temperature of 105°C. The device is packaged in a BGA package and is designed for surface mount applications. It is RoHS compliant and halogen free, making it suitable for a variety of applications.
NXP MPC8536ECVTAKGA technical specifications.
| Package/Case | BGA |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Interface | I2C, USB, Ethernet |
| Max Frequency | 333MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 512KB |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.21V |
| Packaging | Tray |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | MPC7xx |
| Voltage | 2V |
| Weight | 0.130358oz |
| RoHS | Compliant |
No datasheet is available for this part.