
The MPC8536ECVTATHA is a 32-bit microprocessor from NXP, operating at a maximum frequency of 1.25GHz. It features 512KB of RAM and 32KB of ROM. The device is packaged in a BGA package and is designed for surface mount applications. The microprocessor is RoHS compliant and has a maximum operating temperature of 105°C, with a minimum operating temperature of -40°C.
Sign in to ask questions about the NXP MPC8536ECVTATHA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC8536ECVTATHA technical specifications.
| Package/Case | BGA |
| Data Bus Width | 32b |
| Frequency | 1.25GHz |
| Halogen Free | Halogen Free |
| Interface | I2C, USB, Ethernet |
| Max Frequency | 333MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.1V |
| Memory Size | 512KB |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Packaging | Tray |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | MPC85xx |
| Weight | 0.130358oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MPC8536ECVTATHA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.