
This 32-bit microprocessor operates at frequencies up to 100MHz and has a supply voltage range of 1.7-1.9V. It is designed to operate within a temperature range of 0-95°C. The device is packaged in a BGA-256 package and is suitable for surface mount applications.
Sign in to ask questions about the NXP MPC853TZT100A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC853TZT100A technical specifications.
| Package/Case | BGA |
| Data Bus Width | 32b |
| Frequency | 100MHz |
| Halogen Free | Not Halogen Free |
| Lead Free | Contains Lead |
| Max Frequency | 100MHz |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 60 |
| Packaging | Tray |
| RAM Size | 8KB |
| RoHS Compliant | No |
| Series | MPC8xx |
| Weight | 0.060814oz |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MPC853TZT100A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
