
32-bit RISC microprocessor featuring a PowerQUICC III MPC85xx Processor core, operating at a maximum speed of 533 MHz with a 0.13um process technology. This single-core MPU offers 32KB instruction and 32KB data cache, with I2C/UART interface support and 10/100/1000Mbps Ethernet capabilities. Packaged in a 783-pin BGA (29x29x2.55mm) for surface mounting, it operates within a 0°C to 105°C temperature range and a maximum supply voltage of 1.26V.
NXP MPC8540VT533JB technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | BGA |
| Package Description | Plastic Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 783 |
| PCB | 783 |
| Package Length (mm) | 29 |
| Package Width (mm) | 29 |
| Package Height (mm) | 2.55 |
| Seated Plane Height (mm) | 3.85 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Family Name | PowerQUICC III MPC85xx Processor |
| Data Bus Width | 32bit |
| Instruction Set Architecture | RISC |
| Device Core | e500 |
| Maximum Speed | 533MHz |
| Process Technology | 0.13um |
| Number of CPU Cores | 1 |
| Interface Type | I2C/UART |
| Ethernet | 0 |
| Max Operating Supply Voltage | 1.26V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 105°C |
| Instruction Cache Size | 32KB |
| Data Cache Size | 32KB |
| Multiply Accumulate | No |
| Ethernet Speed | 10Mbps/100Mbps/1000Mbps |
| Cage Code | H1R01 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | 5A991 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP MPC8540VT533JB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.