
The MPC8541PXAPF is a 32-bit microprocessor with a maximum operating frequency of 833MHz. It is packaged in a FCBGA package and is designed for surface mount applications. The device operates within a temperature range of 0°C to 105°C and requires a supply voltage of 1.14V to 1.26V. The MPC8541PXAPF is not RoHS compliant.
Sign in to ask questions about the NXP MPC8541PXAPF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC8541PXAPF technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 32b |
| Frequency | 833MHz |
| Max Frequency | 833MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.26V |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 180 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | MPC85xx |
| Weight | 0.152077oz |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MPC8541PXAPF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
