
The MPC8543HXANG is a 32-bit microprocessor with a maximum operating temperature of 105°C and a minimum operating temperature of 0°C. It operates at a supply voltage of 1.1V and has a maximum frequency of 800MHz. The device is packaged in a FCBGA package and is available in a tray packaging option. The MPC8543HXANG is not halogen free and is not RoHS compliant.
Sign in to ask questions about the NXP MPC8543HXANG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC8543HXANG technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 32b |
| Halogen Free | Not Halogen Free |
| Max Frequency | 800MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 1.1V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MPC85xx |
| Weight | 0.398084oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP MPC8543HXANG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
