
The MPC8543VUANG is a 32-bit microprocessor with a frequency of 800MHz and 1 core. It operates within a temperature range of 0°C to 105°C and has a memory size of 64MB. The device is supplied with a voltage of 1.045V to 1.155V and is packaged in a BGA package. The MPC8543VUANG is compliant with RoHS regulations and is not halogen free.
Sign in to ask questions about the NXP MPC8543VUANG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC8543VUANG technical specifications.
| Package/Case | BGA |
| Data Bus Width | 32b |
| Frequency | 800MHz |
| Halogen Free | Not Halogen Free |
| Interface | 2-Wire, I2C, SPI, UART, PCI |
| Max Frequency | 33.3MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.155V |
| Memory Size | 64MB |
| Min Supply Voltage | 1.045V |
| Number of Cores | 1 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 1.1V |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MPC85xx |
| Termination | SMD/SMT |
| Weight | 0.396038oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MPC8543VUANG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
