
The MPC8544CVTAQGA is a 32-bit RISC microprocessor with a maximum operating frequency of 1GHz and 32KB of cache memory. It operates within a temperature range of -40°C to 105°C and is supplied with a voltage of 1V. The device is packaged in a lead-free FCBGA-783 package and is compliant with RoHS regulations.
Sign in to ask questions about the NXP MPC8544CVTAQGA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC8544CVTAQGA technical specifications.
| Package/Case | FCBGA |
| Core Architecture | RISC |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Max Frequency | 1GHz |
| Max Operating Temperature | 105°C |
| Memory Size | 32KB |
| Memory Type | Cache, |
| Min Operating Temperature | -40°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 1V |
| Package Quantity | 36 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | MPC85xx |
| Weight | 0.122108oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MPC8544CVTAQGA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
