
The MPC8544DVTALFA is a 32-bit RISC microprocessor with a maximum operating frequency of 667MHz and 32KB of cache memory. It operates within a temperature range of 0°C to 105°C and is packaged in a halogen-free FCBGA package. The device is a single-core processor with a 32-bit data bus width and is designed for use in bulk packaging. It does not have radiation hardening capabilities and is part of the MPC85xx series from NXP.
Sign in to ask questions about the NXP MPC8544DVTALFA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC8544DVTALFA technical specifications.
| Package/Case | FCBGA |
| Core Architecture | RISC |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Max Frequency | 667MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 32KB |
| Memory Type | Cache, |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 1V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | MPC85xx |
| RoHS | Compliant |
Download the complete datasheet for NXP MPC8544DVTALFA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.