
The MPC8544EAVTALF is a 32-bit microprocessor with one core, operating within a temperature range of 0 to 105°C. It features a data bus width of 32 bits and a maximum operating frequency of 33.3 MHz. This device is packaged in a BGA package and is compliant with RoHS regulations. The MPC8544EAVTALF is designed for use in various applications, including those that require a high level of reliability and performance.
NXP MPC8544EAVTALF technical specifications.
| Package/Case | BGA |
| Data Bus Width | 32b |
| Halogen Free | Not Halogen Free |
| Interface | SSI |
| Max Frequency | 33.3MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 1V |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MPC85xx |
| Weight | 0.124672oz |
| RoHS | Compliant |
No datasheet is available for this part.