The MPC8544EAVTARJA is a 32-bit RISC microprocessor with a maximum operating frequency of 1.067GHz and 32KB of cache memory. It operates within a temperature range of 0°C to 105°C and is supplied with a voltage of 1V. The device is packaged in a FCBGA package and is compliant with RoHS regulations. It is available in a tray packaging format with 36 units per package.
Sign in to ask questions about the NXP MPC8544EAVTARJA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC8544EAVTARJA technical specifications.
| Package/Case | FCBGA |
| Core Architecture | RISC |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Max Frequency | 1.067GHz |
| Max Operating Temperature | 105°C |
| Memory Size | 32KB |
| Memory Type | Cache, |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 1V |
| Package Quantity | 36 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MPC85xx |
| RoHS | Compliant |
Download the complete datasheet for NXP MPC8544EAVTARJA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.