
The MPC8544EDVTALF is a 32-bit microprocessor from NXP, packaged in a BGA format, with an operating temperature range of -40°C to 105°C. It has a data bus width of 32 bits and operates at a maximum frequency of 33.3MHz. The device is lead free and RoHS compliant, but not halogen free. It is a single core processor with 4 timers/counters and is packaged in a tray.
Sign in to ask questions about the NXP MPC8544EDVTALF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC8544EDVTALF technical specifications.
| Package/Case | BGA |
| Data Bus Width | 32b |
| Halogen Free | Not Halogen Free |
| Interface | SSI |
| Lead Free | Lead Free |
| Max Frequency | 33.3MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Cores | 1 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 1V |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MPC85xx |
| Weight | 0.124672oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MPC8544EDVTALF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.