The MPC8544EVTALF is a 32-bit microprocessor with a single core operating at a maximum frequency of 667MHz. It requires an operating supply voltage of 1V and is packaged in a FCBGA package. The device is designed to operate within a temperature range of 0-105°C. The MPC8544EVTALF is compliant with RoHS regulations.
Sign in to ask questions about the NXP MPC8544EVTALF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC8544EVTALF technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 32b |
| Halogen Free | Not Halogen Free |
| Max Frequency | 667MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 1V |
| Package Quantity | 36 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MPC85xx |
| Weight | 0.117677oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MPC8544EVTALF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.