
The MPC8544VTALFA is a 32-bit RISC microprocessor with a maximum operating frequency of 667MHz and 32KB of cache memory. It features a single core and operates within a temperature range of 0°C to 105°C. This microprocessor is compliant with RoHS regulations and is packaged in a surface-mount FCBGA package.
Sign in to ask questions about the NXP MPC8544VTALFA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC8544VTALFA technical specifications.
| Package/Case | FCBGA |
| Core Architecture | RISC |
| Data Bus Width | 32b |
| Frequency | 667MHz |
| Halogen Free | Halogen Free |
| Max Frequency | 667MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.05V |
| Memory Size | 32KB |
| Memory Type | Cache, |
| Min Supply Voltage | 950mV |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Package Quantity | 180 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MPC85xx |
| Weight | 0.117677oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MPC8544VTALFA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
