
The MPC8544VTANG is a 32-bit microprocessor with a maximum operating frequency of 800MHz. It is packaged in a lead-free FCBGA package, available in trays of 36 units. The device is designed to operate over a temperature range of 0°C to 105°C. It is compliant with RoHS regulations and is suitable for surface mount applications.
Sign in to ask questions about the NXP MPC8544VTANG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC8544VTANG technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 32b |
| Frequency | 800MHz |
| Halogen Free | Not Halogen Free |
| Lead Free | Lead Free |
| Max Frequency | 800MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.05V |
| Min Supply Voltage | 950mV |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Package Quantity | 36 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | MPC85xx |
| Weight | 0.117677oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MPC8544VTANG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
