
The MPC8544VTARJ is a 32-bit microprocessor with a frequency of up to 1.067GHz and a data bus width of 32 bits. It supports the I2C interface and operates within a temperature range of 0°C to 105°C. The device is packaged in FCBGA and is lead free. It is RoHS compliant and has a RAM size of 32KB.
NXP MPC8544VTARJ technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 32b |
| Frequency | 1.067GHz |
| Halogen Free | Not Halogen Free |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Frequency | 667MHz |
| Max I/O Voltage | 2.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.05V |
| Min Supply Voltage | 950mV |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Package Quantity | 36 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | MPC85xx |
| Weight | 0.117677oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MPC8544VTARJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
