
The MPC8545EHXAQG is a 32-bit microprocessor with a 2-wire interface and a maximum operating frequency of 33.3MHz. It operates within a temperature range of 0°C to 105°C. The device is packaged in a BGA package and is available in a tray. The microprocessor is not halogen free and is not RoHS compliant.
Sign in to ask questions about the NXP MPC8545EHXAQG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC8545EHXAQG technical specifications.
| Package/Case | BGA |
| Data Bus Width | 32b |
| Halogen Free | Not Halogen Free |
| Interface | 2-Wire |
| Max Frequency | 33.3MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 1.1V |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MPC85xx |
| Weight | 0.398084oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP MPC8545EHXAQG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
