NXP MPC8545HXANG technical specifications.
| Core Architecture | RISC |
| Data Bus Width | 32b |
| Halogen Free | Not Halogen Free |
| Max Frequency | 800MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | MPC85xx |
| Weight | 0.398084oz |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MPC8545HXANG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
