
The MPC8545PXATGD is a 32-bit microprocessor with a maximum operating frequency of 1.2GHz and a maximum operating temperature of 105°C. It features a 32-bit data bus width and 512KB of RAM. The device is available in a FCBGA package and is designed for surface mount applications. The operating supply voltage is 1.1V, with a minimum supply voltage of 1.045V and a maximum supply voltage of 1.155V. The microprocessor has 4 timers/counters and is compliant with the MPC85xx series.
Sign in to ask questions about the NXP MPC8545PXATGD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC8545PXATGD technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 32b |
| Frequency | 1.2GHz |
| Halogen Free | Not Halogen Free |
| Interface | I2C |
| Max Frequency | 400MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 32KB |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.155V |
| Min Supply Voltage | 1.045V |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 1.1V |
| Package Quantity | 36 |
| Packaging | Tray |
| RAM Size | 512KB |
| RoHS Compliant | No |
| Series | MPC85xx |
| Weight | 0.281994oz |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MPC8545PXATGD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.