
32-bit RISC Microprocessor (MPU) featuring a single e500 core running at 1GHz. This Flip Chip Ball Grid Array (FCBGA) component offers 783 pins with a 1mm pitch, surface mount capability, and a 29mm x 29mm footprint. Integrated interfaces include multiple Ethernet (MII/RMII/RGMII, 10/100/1000Mbps), I2C, and UART. Operates with a maximum supply voltage of 1.155V and a temperature range of 0°C to 105°C, with 32KB instruction and data caches.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MPC8545VTAQGD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC8545VTAQGD technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | FCBGA |
| Package Description | Flip Chip Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 783 |
| PCB | 783 |
| Package Length (mm) | 29 |
| Package Width (mm) | 29 |
| Package Height (mm) | 2.78(Max) |
| Seated Plane Height (mm) | 3.38(Max) |
| Pin Pitch (mm) | 1 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Family Name | PowerQUICC III |
| Data Bus Width | 32bit |
| Instruction Set Architecture | RISC |
| Device Core | e500 |
| Maximum Speed | 1000MHz |
| Process Technology | 0.09um |
| Core Architecture | e500 |
| Number of CPU Cores | 1 |
| Interface Type | Ethernet/I2C/UART |
| CAN | 0 |
| UART | 2 |
| USART | 0 |
| I2C | 2 |
| SPI | 0 |
| USB | 0 |
| Ethernet | 4 |
| I2S | 0 |
| Max Operating Supply Voltage | 1.155V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 105°C |
| Instruction Cache Size | 32KB |
| Data Cache Size | 32KB |
| Multiply Accumulate | No |
| Ethernet Interface Type | MII/RMII/RGMII |
| Ethernet Speed | 10Mbps/100Mbps/1000Mbps |
| Cage Code | H1R01 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | 3A991.a.2 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP MPC8545VTAQGD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.