
The MPC8545VUAQG is a 32-bit microprocessor with a maximum operating frequency of 1GHz. It has a single core and operates within a temperature range of 0 to 105°C. The device is packaged in a tray and is compliant with RoHS regulations. The microprocessor is designed for use in high-performance applications.
Sign in to ask questions about the NXP MPC8545VUAQG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC8545VUAQG technical specifications.
| Data Bus Width | 32b |
| Halogen Free | Not Halogen Free |
| Max Frequency | 1GHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 1.1V |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | MPC85xx |
| Weight | 0.396038oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MPC8545VUAQG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
