
The MPC8547EVTATGD is a 32-bit 1-core microprocessor with a maximum operating frequency of 400MHz and 32KB memory size. It operates within a temperature range of 0°C to 105°C and is supplied at 1.1V. The device is available in a FCBGA package with 36 units per tray. It is compliant with RoHS standards and has a weight of 0.281994oz.
Sign in to ask questions about the NXP MPC8547EVTATGD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC8547EVTATGD technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 32b |
| Halogen Free | Not Halogen Free |
| Interface | I2C |
| Max Frequency | 400MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 32KB |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 1.1V |
| Package Quantity | 36 |
| Packaging | Tray |
| RAM Size | 512KB |
| RoHS Compliant | Yes |
| Series | MPC85xx |
| Weight | 0.281994oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MPC8547EVTATGD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
