
The MPC8547EVTAUJD is a 32-bit microprocessor with one core operating at a maximum frequency of 533MHz. It has an operating supply voltage of 1.1V and is packaged in a FCBGA package. The device is designed to operate within a temperature range of 0°C to 105°C. It is compliant with RoHS regulations and is available in a tray packaging format.
NXP MPC8547EVTAUJD technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 32b |
| Halogen Free | Not Halogen Free |
| Interface | I2C |
| Max Frequency | 533MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 32KB |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 1.1V |
| Package Quantity | 36 |
| Packaging | Tray |
| RAM Size | 512KB |
| RoHS Compliant | Yes |
| Series | MPC85xx |
| Weight | 0.281994oz |
| RoHS | Compliant |
No datasheet is available for this part.
