NXP MPC8547EVUAUJ technical specifications.
| Data Bus Width | 32b |
| Frequency | 1.333GHz |
| Halogen Free | Not Halogen Free |
| Interface | I2C, SPI, UART, PCI |
| Max Frequency | 1.333GHz |
| Max Operating Temperature | 105°C |
| Memory Size | 64MB |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.155V |
| Min Supply Voltage | 1.045V |
| Number of Cores | 1 |
| Operating Supply Voltage | 1.1V |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MPC85xx |
| Termination | SMD/SMT |
| Weight | 0.396038oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MPC8547EVUAUJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
