
The MPC8547VUATG is a 32-bit microprocessor with a maximum frequency of 1.2GHz and an operating supply voltage of 1.1V. It is designed to operate within a temperature range of 0 to 105°C. The device is packaged in a tray and is compliant with RoHS regulations. It is a single-core processor with a data bus width of 32 bits.
Sign in to ask questions about the NXP MPC8547VUATG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC8547VUATG technical specifications.
| Data Bus Width | 32b |
| Max Frequency | 1.2GHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 1.1V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MPC85xx |
| Weight | 0.396038oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MPC8547VUATG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
