The MPC8548CPXATGB is a 32-bit microprocessor from NXP with a maximum operating frequency of 1.2GHz and a supply voltage of 1.1V. It features 32KB of memory and 512KB of RAM. The device is packaged in a FCBGA package and is suitable for operating in temperatures ranging from -40°C to 105°C.
Sign in to ask questions about the NXP MPC8548CPXATGB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC8548CPXATGB technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI |
| Max Frequency | 1.2GHz |
| Max Operating Temperature | 105°C |
| Memory Size | 32KB |
| Min Operating Temperature | -40°C |
| Number of Cores | 1 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 1.1V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 512KB |
| RoHS Compliant | No |
| Series | MPC85xx |
| Weight | 0.406691oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP MPC8548CPXATGB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.