The MPC8548CVJAQGD is a 32-bit RISC microprocessor with a 64-bit external data bus. It operates within a supply voltage range of 1.045 to 1.155V and has a maximum clock frequency of 133MHz. This microprocessor is packaged in a BGA and is suitable for use in a variety of applications. The operating temperature range is not specified in the provided data.
NXP MPC8548CVJAQGD technical specifications.
| Number of Terminals | 783 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B783 |
| Width | 29 |
| Length | 29 |
| Supply Voltage-Nom | 1.1 |
| Supply Voltage-Min | 1.045 |
| Supply Voltage-Max | 1.155 |
| Clock Frequency-Max | 133 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 64 |
| Address Bus Width | 64 |
| Bit Size | 32 |
| Speed | 1000 |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.