The MPC8548CVTAQGD is a 32-bit microprocessor with a maximum operating frequency of 1GHz and a supply voltage of 1.1V. It is packaged in a FCBGA package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 105°C and is compliant with RoHS regulations. The microprocessor features 32KB of memory and 512KB of RAM, with 4 timers/counters and 1 core.
Sign in to ask questions about the NXP MPC8548CVTAQGD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC8548CVTAQGD technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 32b |
| Frequency | 1GHz |
| Halogen Free | Not Halogen Free |
| Interface | I2C, Ethernet, PCIe, UART |
| Max Frequency | 400MHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 1.155V |
| Memory Size | 32KB |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.045V |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 1.1V |
| Package Quantity | 36 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 512KB |
| RoHS Compliant | Yes |
| Series | MPC85xx |
| Weight | 0.281994oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MPC8548CVTAQGD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
