
The MPC8548CVTAUJD is a 32-bit microprocessor with one core operating at a maximum frequency of 533MHz and a supply voltage of 1.1V. It is packaged in a FCBGA package and is suitable for operating in temperatures ranging from -40°C to 105°C. The device has 32KB of memory and 512KB of RAM, and is compliant with RoHS regulations.
NXP MPC8548CVTAUJD technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 32b |
| Interface | I2C |
| Max Frequency | 533MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 32KB |
| Min Operating Temperature | -40°C |
| Number of Cores | 1 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 1.1V |
| Package Quantity | 36 |
| Packaging | Tray |
| RAM Size | 512KB |
| RoHS Compliant | Yes |
| Series | MPC85xx |
| Weight | 0.281994oz |
| RoHS | Compliant |
No datasheet is available for this part.