The MPC8548ECPXATGB is a 32-bit 1-core microprocessor from NXP. It operates at a maximum frequency of 1.2GHz and has a maximum operating temperature of 105°C. The device is packaged in a tray and has a RAM size of 512KB. It is not RoHS compliant.
Sign in to ask questions about the NXP MPC8548ECPXATGB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC8548ECPXATGB technical specifications.
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI |
| Max Frequency | 1.2GHz |
| Max Operating Temperature | 105°C |
| Memory Size | 32KB |
| Min Operating Temperature | -40°C |
| Number of Cores | 1 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 1.1V |
| Packaging | Tray |
| RAM Size | 512KB |
| RoHS Compliant | No |
| Series | MPC85xx |
| Weight | 0.406691oz |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MPC8548ECPXATGB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
