The MPC8548ECVJAQGD is a 32-bit RISC microprocessor with a nominal supply voltage of 1.1V and a maximum clock frequency of 133MHz. It features 783 terminals positioned on the bottom and is packaged in a 29x29mm S-PBGA-B783 package. The microprocessor operates within a temperature range and is designed for use in various applications.
Sign in to ask questions about the NXP MPC8548ECVJAQGD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC8548ECVJAQGD technical specifications.
| Number of Terminals | 783 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B783 |
| Width | 29 |
| Length | 29 |
| Supply Voltage-Nom | 1.1 |
| Supply Voltage-Min | 1.045 |
| Supply Voltage-Max | 1.155 |
| Clock Frequency-Max | 133 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| Bit Size | 32 |
| Speed | 1000 |
| RoHS | Yes |
| Eccn Code | 5A002.A.1 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MPC8548ECVJAQGD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.