The MPC8548ECVJAUJD is a 32-bit microprocessor with a maximum clock frequency of 1333 MHz. It features a 64-bit external data bus and a 64-bit address bus. The device operates within a supply voltage range of 1.045 to 1.155V. The microprocessor is packaged in a 28x28mm BGA783 package.
Sign in to ask questions about the NXP MPC8548ECVJAUJD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC8548ECVJAUJD technical specifications.
| Number of Terminals | 783 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B783 |
| Width | 29 |
| Length | 29 |
| Supply Voltage-Nom | 1.1 |
| Supply Voltage-Min | 1.045 |
| Supply Voltage-Max | 1.155 |
| Clock Frequency-Max | 133 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 64 |
| Address Bus Width | 64 |
| Bit Size | 32 |
| Speed | 1333 |
| RoHS | Yes |
| Eccn Code | 5A002.A.1 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MPC8548ECVJAUJD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.