The MPC8548VJAQGD is a 32-bit RISC microprocessor from NXP, operating within a supply voltage range of 1.045 to 1.155 volts. It features a maximum clock frequency of 133 MHz and is packaged in a 28x28mm S-PBGA-B783. The microprocessor has a 64-bit external data bus and a 16-bit address bus, supporting a 32-bit architecture.
Sign in to ask questions about the NXP MPC8548VJAQGD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC8548VJAQGD technical specifications.
| Number of Terminals | 783 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B783 |
| Width | 29 |
| Length | 29 |
| Supply Voltage-Nom | 1.1 |
| Supply Voltage-Min | 1.045 |
| Supply Voltage-Max | 1.155 |
| Clock Frequency-Max | 133 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 64 |
| Address Bus Width | 16 |
| Bit Size | 32 |
| Speed | 1000 |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MPC8548VJAQGD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.