The MPC8548VTATGC is a 32-bit microprocessor with one core, 32KB memory, and 512KB RAM. It operates at a supply voltage of 1.1V and features an I2C interface. The device is packaged in a halogen-free FCBGA package and is compliant with RoHS regulations. The microprocessor has a maximum operating temperature of 125°C and a minimum operating temperature of 0°C. It has a maximum frequency of 400kHz and is available in a tray packaging.
Sign in to ask questions about the NXP MPC8548VTATGC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC8548VTATGC technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Interface | I2C |
| Max Frequency | 400kHz |
| Max Operating Temperature | 125°C |
| Memory Size | 32KB |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 1.1V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 512KB |
| RoHS Compliant | Yes |
| Series | MPC85xx |
| Weight | 0.403407oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MPC8548VTATGC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.