
The MPC8548VTATGD is a 32-bit microprocessor with a single core operating at a maximum frequency of 400MHz. It has a memory size of 32KB and a RAM size of 512KB. The device is packaged in a FCBGA package and is suitable for operating in temperatures ranging from 0°C to 105°C. The MPC8548VTATGD is compliant with RoHS regulations and is available in a tray packaging format.
Sign in to ask questions about the NXP MPC8548VTATGD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC8548VTATGD technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 32b |
| Halogen Free | Not Halogen Free |
| Interface | I2C |
| Max Frequency | 400MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 32KB |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 1.1V |
| Package Quantity | 36 |
| Packaging | Tray |
| RAM Size | 512KB |
| RoHS Compliant | Yes |
| Series | MPC85xx |
| Weight | 0.281994oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MPC8548VTATGD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
