
The MPC8555CPXAJD is a 32-bit microprocessor with a maximum operating frequency of 533MHz and a maximum operating temperature of 105°C. It is available in a surface mount FCBGA package. The device operates within a supply voltage range of 1.14V to 1.26V. The microprocessor is not RoHS compliant and contains lead. It is available in a tray packaging format with 36 units per package.
Sign in to ask questions about the NXP MPC8555CPXAJD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC8555CPXAJD technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 32b |
| Frequency | 533MHz |
| Halogen Free | Not Halogen Free |
| Lead Free | Contains Lead |
| Max Frequency | 533MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.26V |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 36 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | MPC85xx |
| Weight | 0.152077oz |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MPC8555CPXAJD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
