
32-bit RISC microprocessor operating at 533MHz, featuring a single core and a 32-bit data bus. Surface mountable in a FCBGA package, it supports an operating supply voltage of 1.2V with a range of 1.14V to 1.26V. Maximum input voltage is 4.8V, and it operates within a temperature range of -40°C to 105°C.
Sign in to ask questions about the NXP MPC8555ECPXAJD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC8555ECPXAJD technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 32b |
| Efficiency | 90% |
| Frequency | 533MHz |
| Halogen Free | Not Halogen Free |
| Lead Free | Contains Lead |
| Max Frequency | 533MHz |
| Max Input Voltage | 4.8V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Supply Voltage | 1.26V |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 1.2V |
| Output Voltage | 1.2V |
| Package Quantity | 36 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | MPC85xx |
| Weight | 0.152077oz |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MPC8555ECPXAJD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
