
The MPC8555EPXAQF is a 32-bit microprocessor with a maximum operating frequency of 1GHz and a supply voltage of 1.3V. It is packaged in a flip chip ball grid array (FCBGA) with a 29mm x 29mm footprint and 1mm pitch. The device is designed for surface mount applications and has an operating temperature range of 0°C to 105°C. The MPC8555EPXAQF is not halogen-free and contains lead, making it non-compliant with RoHS regulations.
Sign in to ask questions about the NXP MPC8555EPXAQF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC8555EPXAQF technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 32b |
| Frequency | 1GHz |
| Halogen Free | Not Halogen Free |
| Lead Free | Contains Lead |
| Max Frequency | 1GHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.35V |
| Min Supply Voltage | 1.25V |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Operating Supply Voltage | 1.3V |
| Package Quantity | 36 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MPC85xx |
| Weight | 0.152077oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP MPC8555EPXAQF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
