The MPC855TCZQ50D4 is a 32-bit RISC microprocessor with a supply voltage range of 3.135 to 3.465V and a maximum clock frequency of 50MHz. It features 32-bit external and address buses. The microprocessor is packaged in a BGA357 package with a 19x19mm footprint. It is designed for use in a variety of applications, including those requiring high-speed processing and data transfer.
Sign in to ask questions about the NXP MPC855TCZQ50D4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC855TCZQ50D4 technical specifications.
| Number of Terminals | 357 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B357 |
| Width | 25 |
| Length | 25 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.135 |
| Supply Voltage-Max | 3.465 |
| Clock Frequency-Max | 50 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 50 |
| RoHS | No |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP MPC855TCZQ50D4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.