
The MPC855TCZQ66D4 is a 32-bit microprocessor from NXP, operating at a frequency of 66MHz. It is designed to run at a maximum supply voltage of 3.3V and a minimum supply voltage of 2V. The processor is packaged in a BGA package and is suitable for surface mount applications. The operating temperature range is from -40°C to 95°C.
Sign in to ask questions about the NXP MPC855TCZQ66D4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC855TCZQ66D4 technical specifications.
| Package/Case | BGA |
| Data Bus Width | 32b |
| Frequency | 66MHz |
| Halogen Free | Halogen Free |
| Lead Free | Contains Lead |
| Max Frequency | 66MHz |
| Max I/O Voltage | 3.3V |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Package Quantity | 220 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 8KB |
| RoHS Compliant | No |
| Series | MPC8xx |
| Weight | 0.076675oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP MPC855TCZQ66D4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
