The MPC855TVR66D4 is a 32-bit RISC microprocessor with a maximum clock frequency of 50MHz. It operates within a supply voltage range of 3.135V to 3.465V. The device is packaged in a BGA357 package with dimensions of 19mm x 19mm. This microprocessor is designed for use in various applications, including those requiring high-speed processing capabilities.
Sign in to ask questions about the NXP MPC855TVR66D4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC855TVR66D4 technical specifications.
| Number of Terminals | 357 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B357 |
| Width | 25 |
| Length | 25 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.135 |
| Supply Voltage-Max | 3.465 |
| Clock Frequency-Max | 50 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 66 |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MPC855TVR66D4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.