NXP MPC8560ADS-BGAE technical specifications.
| Evaluation Kit | Yes |
| Interface | RS-232, Ethernet |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | PowerQUICC III™ |
| RoHS | Compliant |
Download the complete datasheet for NXP MPC8560ADS-BGAE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
