
The MPC8560CPX667JB is a 32-bit microprocessor with a frequency of 667MHz and an operating supply voltage of 1.2V. It features 32KB of RAM and is packaged in a lead-free FCBGA package. The device is designed for surface mount and has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C.
Sign in to ask questions about the NXP MPC8560CPX667JB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC8560CPX667JB technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 32b |
| Frequency | 667MHz |
| Halogen Free | Halogen Free |
| Lead Free | Contains Lead |
| Max Frequency | 667MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.26V |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 36 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | No |
| Series | MPC85xx |
| Weight | 0.162885oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP MPC8560CPX667JB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.