
The MPC8560CPX667JC is a 32-bit microprocessor from NXP, packaged in FCBGA with a maximum operating frequency of 667MHz. It operates within a temperature range of -40°C to 105°C and requires a supply voltage between 1.14V and 1.26V. The device is designed for surface mount applications and is not radiation hardened.
Sign in to ask questions about the NXP MPC8560CPX667JC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC8560CPX667JC technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 32b |
| Frequency | 667MHz |
| Halogen Free | Halogen Free |
| Max Frequency | 667MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.26V |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 36 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | No |
| Series | MPC85xx |
| Weight | 0.162885oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP MPC8560CPX667JC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
