
The MPC8560VT833LB is a 32-bit microprocessor from NXP, operating at a maximum frequency of 833MHz and a supply voltage of 1.2V. It is packaged in a FCBGA package and is designed for surface mount applications. The processor has a maximum operating temperature of 105°C and a minimum operating temperature of 0°C. It is RoHS compliant and lead free.
Sign in to ask questions about the NXP MPC8560VT833LB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC8560VT833LB technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 32b |
| Frequency | 833MHz |
| Halogen Free | Not Halogen Free |
| Lead Free | Lead Free |
| Max Frequency | 833MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.26V |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 36 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | MPC85xx |
| Weight | 0.160274oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MPC8560VT833LB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
