The MPC8567EVTAUJJ is a 32-bit microprocessor with a maximum operating frequency of 1.333GHz. It is packaged in a halogen-free FCBGA package and is designed for surface mount applications. The device operates over a temperature range of 0°C to 105°C and is supplied with a voltage between 1.045V and 1.155V. The MPC8567EVTAUJJ is compliant with RoHS regulations and is available in a tray packaging with 120 units per package.
Sign in to ask questions about the NXP MPC8567EVTAUJJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC8567EVTAUJJ technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 32b |
| Frequency | 1.333GHz |
| Halogen Free | Not Halogen Free |
| Max Frequency | 1.333GHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.155V |
| Min Supply Voltage | 1.045V |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Operating Supply Voltage | 1.1V |
| Package Quantity | 120 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | MPC85xx |
| Weight | 0.219605oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MPC8567EVTAUJJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.