
This 32-bit microprocessor operates at a maximum frequency of 1.333GHz and a supply voltage of 1.1V. It is packaged in a lead-free FCBGA-1023 package, which is mounted on the surface. The device is RoHS compliant and has an operating temperature range of 0°C to 105°C.
Sign in to ask questions about the NXP MPC8567VTAUJJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC8567VTAUJJ technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 32b |
| Frequency | 1.333GHz |
| Halogen Free | Not Halogen Free |
| Max Frequency | 1.333GHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.155V |
| Min Supply Voltage | 1.045V |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Operating Supply Voltage | 1.1V |
| Package Quantity | 120 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MPC85xx |
| Weight | 0.219605oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MPC8567VTAUJJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
